- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMRD4835
Sensata / Crydom
CMRD4835
Solid State Relay With Integrated Heat Sink - SPST-NO (1 Form A) - AC, Zero Cross Output - 4 to 32VDC Input - 35A, 48 to 530V ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | CMRD4835 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Output Type: | AC |
| Maximum Output Voltage: | 530(RMS) V |
| Maximum Output Current: | 35(RMS) A |
| Output Device: | SCR |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | DIN Rail |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 109 x 44.5 x 76.2 mm |