- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMRD2455
CMRD2455
Sensata / Crydom
Solid State Relay With Integrated Heat Sink - SPST-NO (1 Form A) - AC, Zero Cross Output - 3 to 32VDC Input - 55A, 24 to 280V ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay With Integrated Heat Sink - SPST-NO (1 Form A) - AC, Zero Cross Output - 3 to 32VDC Input - 55A, 24 to 280V Load - Screw Terminal.
Search Keywords: CMRD2455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CMRD2455
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:55 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:109 x 44.5 x 76.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$126.82
5
$125.10
10
$124.28
20
$123.97
50
$121.93
100 +
$120.47
Click for Quote
Log in
to unlock special pricing