- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMRD2435
CMRD2435
Sensata / Crydom
Solid State Relay w/Heat Sink - 3-32 VDC Control - 35 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status Indi ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay w/Heat Sink - 3-32 VDC Control - 35 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: CMRD2435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CMRD2435
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:35 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:109 x 44.5 x 76.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
On Order:
20
can ship 9/14/26
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$152.24
3
$150.85
5
$149.75
8
$149.00
10 +
$138.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT