- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMRA6055
CMRA6055
Sensata / Crydom
Solid State Relay w/Heat Sink - 90-140 VAC Control - 55 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status In ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay w/Heat Sink - 90-140 VAC Control - 55 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: CMRA6055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CMRA6055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:55(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140(RMS) V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:109 x 44.5 x 76.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$189.36
5
$186.25
10
$185.35
20
$184.88
50
$184.42
100 +
$183.96
Click for Quote
Log in
to unlock special pricing