- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMRA4855-10
CMRA4855-10
Sensata / Crydom
Relay SSR 15mA 140V AC-IN 55A 530V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 15mA 140V AC-IN 55A 530V AC-OUT 4-Pin
Search Keywords: CMRA485510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CMRA4855-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:55(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:90(RMS) - 140(RMS) V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:109 x 44.5 x 76.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$182.19
3
$172.64
5
$170.05
10
$163.60
25 +
$156.83
Click for Quote
Log in
to unlock special pricing