- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMRA2465
CMRA2465
Sensata / Crydom
Solid State Relay w/Heat Sink - 90-140 VAC Control - 65 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status In ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay w/Heat Sink - 90-140 VAC Control - 65 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: CMRA2465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CMRA2465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:65 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140(RMS) V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:109 x 44.5 x 76.2 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.