- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMRA2455
CMRA2455
Sensata / Crydom
Solid State Relay w/Heat Sink - 90-140 VAC Control - 55 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status In ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay w/Heat Sink - 90-140 VAC Control - 55 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: CMRA2455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CMRA2455
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:55 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140(RMS) V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:109 x 44.5 x 76.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$264.00
3
$243.91
5
$236.21
10
$224.40
25 +
$200.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT