- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMD6075
Sensata / Crydom
CMD6075
Relay SSR 30mA 32V DC-IN 75A 660V AC-OUT 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay SSR 30mA 32V DC-IN 75A 660V AC-OUT 4-Pin
Search Keywords: CMD6075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CMD6075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:75 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.5 x 76.2 x 29.2 mm
Product Guides
+
Frequently Asked Questions
Is CMD6075 RoHS compliant?
Yes, CMD6075 is RoHS compliant.
What is the lead time for CMD6075?
The standard lead time for CMD6075 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$270.33
6
$257.46
10
$253.34
50 +
$245.37
Click for Quote
Log in
to unlock special pricing