Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CMD60125

Solid State Relay - 4-32 VDC Control - 125 A Max Load - 48-660 VAC Operating - Zero cross Turn-on - LED Input Status Indicator ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control - 125 A Max Load - 48-660 VAC Operating - Zero cross Turn-on - LED Input Status Indicator - Panel Mount.
Search Keywords: CMD60125
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: CMD60125
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 660 V
Maximum Output Current: 125 A
Output Device: SCR
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 44.5 x 76.2 x 29.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMD60125 discontinued?
Yes, CMD60125 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CMD60125?
The recommended replacement for CMD60125 is CWD48125 from Sensata / Crydom, available from OnlineComponents.com.
Is CMD60125 RoHS compliant?
Yes, CMD60125 is RoHS compliant.
What is the lead time for CMD60125?
The standard lead time for CMD60125 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$349.47
2
$342.87
4 +
$336.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!