- ホーム ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMD48125
CMD48125
Sensata / Crydom
Solid State Relay - 4-32 VDC Control - 125 A Max Load - 48-530 VAC Operating - Zero cross Turn-on - LED Input Status Indicator ...
データシート アクセサリー Notify Me
RoHS遵守
EACH 包装
Certificate of Compliance Guarantee
説明
+
Solid State Relay - 4-32 VDC Control - 125 A Max Load - 48-530 VAC Operating - Zero cross Turn-on - LED Input Status Indicator - Panel Mount.
Search Keywords: CMD48125
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Sensata / Crydom
-
部品番号:CMD48125
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
30 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:125 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.5 x 76.2 x 29.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
4
即時出荷可能
16 Weeks
出荷できます
9/22/26