Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CMD2450

Solid State Relay - 3-32 VDC Control - 50 A Max Load - 24-280 VAC Operating - Zero cross Turn-on - LED Input Status Indicator ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 3-32 VDC Control - 50 A Max Load - 24-280 VAC Operating - Zero cross Turn-on - LED Input Status Indicator - Panel Mount.
Search Keywords: CMD2450
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: CMD2450
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 280 V
Maximum Output Current: 50 A
Output Device: SCR
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 44.5 x 76.2 x 29.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMD2450 discontinued?
Yes, CMD2450 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CMD2450?
The recommended replacement for CMD2450 is CWD2450 from Sensata / Crydom, available from OnlineComponents.com.
Is CMD2450 RoHS compliant?
Yes, CMD2450 is RoHS compliant.
What is the lead time for CMD2450?
The standard lead time for CMD2450 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$159.28
3
$156.34
5 +
$153.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!