- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMA6050
Sensata / Crydom
CMA6050
Solid State Relay - 90-140 VAC Control - 50 A Max Load - 48-660 VAC Operating - Zero cross Turn-on - LED Input Status Indicato ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CMA6050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:50 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.5 x 76.2 x 29.2 mm
-
This product is discontinued, but still in stock.