- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMA4890
CMA4890
Sensata / Crydom
Relay SSR 15mA 140V AC-IN 90A 530V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay SSR 15mA 140V AC-IN 90A 530V AC-OUT 4-Pin
Search Keywords: CMA4890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CMA4890
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:90 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.5 x 76.2 x 29.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$31.13
5
$30.51
10
$29.89
25
$29.30
50
$28.71
100 +
$28.14
Click for Quote
Log in
to unlock special pricing