- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMA48110
Sensata / Crydom
CMA48110
Relay SSR 15mA 140V AC-IN 110A 530V AC-OUT 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay SSR 15mA 140V AC-IN 110A 530V AC-OUT 4-Pin
Search Keywords: CMA48110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CMA48110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:110 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.5 x 76.2 x 29.2 mm
Product Guides
+
Frequently Asked Questions
Is CMA48110 RoHS compliant?
Yes, CMA48110 is RoHS compliant.
What is the lead time for CMA48110?
The standard lead time for CMA48110 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$281.30
6
$267.90
10 +
$255.31
Click for Quote
Log in
to unlock special pricing