- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMA24110
Sensata / Crydom
CMA24110
Relay SSR 15mA 140V AC-IN 110A 280V AC-OUT 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CMA24110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:110 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.5 x 76.2 x 29.2 mm