Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CL240D10RC

Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Instantaneous - Screws And Clamps Termination - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Instantaneous - Screws And Clamps Termination - Cover Included (IP20) - Panel Mount.
Search Keywords: CL240D10RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    CL240D10RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    10(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    3 - 32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    44.5 x 58.2 x 32.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CL240D10RC RoHS compliant?
Yes, CL240D10RC is RoHS compliant.
What is the lead time for CL240D10RC?
The standard lead time for CL240D10RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$62.12
5
$61.96
10
$46.47
15
$43.37
20 +
$42.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!