- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CL240D10C
CL240D10C
Sensata / Crydom
Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - Screws And Clamps Termination - C ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - Screws And Clamps Termination - Cover Included (IP20) - Panel Mount.
Search Keywords: CL240D10C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CL240D10C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:10(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.5 x 58.2 x 32.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 6/19/26
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$52.95
5
$45.09
20
$43.58
40
$42.95
60
$42.35
100
$41.19
260 +
$40.52
Click for Quote
Log in
to unlock special pricing