- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CL240D05R
CL240D05R
Sensata / Crydom
Solid State Relay - 3-32 VDC Control - 5 A Max Load - 24-280 VAC Operating - Instantaneous - Screws And Clamps Termination - I ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control - 5 A Max Load - 24-280 VAC Operating - Instantaneous - Screws And Clamps Termination - IP00 - Panel Mount.
Search Keywords: CL240D05R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CL240D05R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:5(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:3 - 32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:44.5 x 57.2 x 22.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$37.13
5
$34.99
20
$33.96
40
$33.05
60
$32.97
100
$32.63
260 +
$32.43
Click for Quote
Log in
to unlock special pricing