- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CL240D05C
Sensata / Crydom
CL240D05C
Solid State Relay - 3-32 VDC Control - 5 A Max Load - 24-280 VAC Operating - Zero Voltage - Screws And Clamps Termination - Co ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | CL240D05C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Output Type: | AC |
| Maximum Output Voltage: | 280(RMS) V |
| Maximum Output Current: | 5(RMS) A |
| Input Type: | DC |
| Input Voltage: | 3 - 32 V |
| Mounting: | Screw |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 44.5 x 58.2 x 32.8 mm |