- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CL240D05
Sensata / Crydom
CL240D05
Solid State Relay - 3-32 VDC Control - 5 A Max Load - 24-280 VAC Operating - Zero Voltage - Screws And Clamps Termination - IP ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CL240D05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:5(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.5 x 57.2 x 22.6 mm