Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CL240A10RC

Solid State Relay - 90-250 VAC Control - 10 A Max Load - 24-280 VAC Operating - Instantaneous - Screws And Clamps Termination ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 90-250 VAC Control - 10 A Max Load - 24-280 VAC Operating - Instantaneous - Screws And Clamps Termination - Cover Included (IP20) - Panel Mount.
Search Keywords: CL240A10RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    CL240A10RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    10(RMS) A
  • Output Device:
    N/A
  • Input Type:
    AC
  • Input Voltage:
    90(RMS) - 250(RMS) V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    44.5 x 57.2 x 22.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CL240A10RC RoHS compliant?
Yes, CL240A10RC is RoHS compliant.
What is the lead time for CL240A10RC?
The standard lead time for CL240A10RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$76.59
5
$76.40
10
$57.29
15
$53.48
20 +
$52.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!