- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CL240A10R
CL240A10R
Sensata / Crydom
Solid State Relay - 90-250 VAC Control - 10 A Max Load - 24-280 VAC Operating - Instantaneous - Screws And Clamps Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 90-250 VAC Control - 10 A Max Load - 24-280 VAC Operating - Instantaneous - Screws And Clamps Termination - IP00 - Panel Mount.
Search Keywords: CL240A10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CL240A10R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:10(RMS) A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:90(RMS) - 250(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:44.5 x 57.2 x 22.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
280
MOQ for out of Stock Qty:
280
18 Weeks
can ship
10/6/26