- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CL240A10C
CL240A10C
Sensata / Crydom
Solid State Relay - 90-250 VAC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - Screws And Clamps Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 90-250 VAC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - Screws And Clamps Termination - Cover Included (IP20) - Panel Mount.
Search Keywords: CL240A10C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CL240A10C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:10(RMS) A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:90(RMS) - 250(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.5 x 57.2 x 22.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Ships today, if you order in
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$73.62
5
$73.44
10
$55.08
15
$51.41
20 +
$50.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT