Image is representational - see mfr. specs

Solid State Relay - 90-250 VAC Control - 5 A Max Load - 24-280 VAC Operating - Zero Voltage - Screws And Clamps Termination - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - 90-250 VAC Control - 5 A Max Load - 24-280 VAC Operating - Zero Voltage - Screws And Clamps Termination - Cover Included (IP20) - Panel Mount.
Search Keywords: CL240A05C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    CL240A05C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    5(RMS) A
  • Output Device:
    N/A
  • Input Type:
    AC
  • Input Voltage:
    90(RMS) - 250(RMS) V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    44.5 x 57.2 x 22.6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
14 Weeks can ship 9/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$45.25
5
$42.65
20
$41.40
40
$40.28
60
$40.18
100
$39.77
260 +
$39.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!