- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CKRD6030
Sensata / Crydom
CKRD6030
Solid State Relay w/Heat Sink - 4-32 VDC Control - 30 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status Indi ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CKRD6030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:30(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Din-Rail, Screw
-
Circuit Arrangement:1 Form A
-
Dimension:81.9 x 22.5 x 99 mm