Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CKRD6010

Solid State Relay w/Heat Sink - 4-32 VDC Control - 10 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status Indi ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay w/Heat Sink - 4-32 VDC Control - 10 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN.
Search Keywords: CKRD6010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    CKRD6010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    660(RMS) V
  • Maximum Output Current:
    10(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Din-Rail, Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    81.9 x 22.5 x 99 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CKRD6010 discontinued?
Yes, CKRD6010 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CKRD6010?
The recommended replacement for CKRD6010 is DR2260D20U from Sensata / Crydom, available from OnlineComponents.com.
Is CKRD6010 RoHS compliant?
Yes, CKRD6010 is RoHS compliant.
What is the lead time for CKRD6010?
The standard lead time for CKRD6010 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$123.65
5
$111.81
10
$104.26
15
$103.74
20 +
$103.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!