Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CKRD4820-10

Solid State Relay w/Heat Sink - 4-32 VDC Control - 20 A Max Load - 48-530 VAC Operating - Instantaneous - LED Input Status Ind ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay w/Heat Sink - 4-32 VDC Control - 20 A Max Load - 48-530 VAC Operating - Instantaneous - LED Input Status Indicator - DIN.
Search Keywords: CKRD482010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: CKRD4820-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 530(RMS) V
Maximum Output Current: 20(RMS) A
Output Device: SCR
Input Type: DC
Input Voltage: 32 V
Mounting: DIN Rail
Dimension: 81.9 x 22.5 x 99 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CKRD4820-10 discontinued?
Yes, CKRD4820-10 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CKRD4820-10?
The recommended replacement for CKRD4820-10 is DR2260D20UR from Sensata / Crydom, available from OnlineComponents.com.
Is CKRD4820-10 RoHS compliant?
Yes, CKRD4820-10 is RoHS compliant.
What is the lead time for CKRD4820-10?
The standard lead time for CKRD4820-10 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$75.32
5
$73.93
10
$72.52
20 +
$69.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!