- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CKRD4820
CKRD4820
Sensata / Crydom
Solid State Relay w/Heat Sink - 4-32 VDC Control - 20 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indi ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay w/Heat Sink - 4-32 VDC Control - 20 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN.
Search Keywords: CKRD4820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CKRD4820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:20(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:81.9 x 22.5 x 99 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$98.62
5
$88.89
10
$83.12
20
$81.26
60
$79.92
100 +
$78.93
Click for Quote
Log in
to unlock special pricing