- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CKRD4810-10
Sensata / Crydom
CKRD4810-10
Solid State Relay w/Heat Sink - 4-32 VDC Control - 10 A Max Load - 48-530 VAC Operating - Instantaneous - LED Input Status Ind ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CKRD4810-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:10(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:81.9 x 22.5 x 99 mm
-
This product is discontinued, but still in stock.