Available Replacements
RECOMMENDED REPLACEMENT
DR2260D20U
DR2260D20U

Sensata / Crydom

In Stock: 56

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Solid State Relay w/Heat Sink - 4-32 VDC Control - 10 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indi ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay w/Heat Sink - 4-32 VDC Control - 10 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN.
Search Keywords: CKRD4810
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    CKRD4810
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    530(RMS) V
  • Maximum Output Current:
    10(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    81.9 x 22.5 x 99 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!