- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CKRD2430P
CKRD2430P
Sensata / Crydom
Solid State Relay w/Heat Sink - 4-32 VDC Control - 30 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status Indi ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay w/Heat Sink - 4-32 VDC Control - 30 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status Indicator - Overvoltage Protection - DIN.
Search Keywords: CKRD2430P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CKRD2430P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:30(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:81.9 x 22.5 x 99 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 9/18/26
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$86.78
5
$84.09
10
$81.62
20
$80.03
60
$78.45
100 +
$76.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT