Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CKRD2430-10

Solid State Relay w/Heat Sink - 4-32 VDC Control - 30 A Max Load - 24-280 VAC Operating - Instantaneous - LED Input Status Ind ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay w/Heat Sink - 4-32 VDC Control - 30 A Max Load - 24-280 VAC Operating - Instantaneous - LED Input Status Indicator - DIN.
Search Keywords: CKRD243010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    CKRD2430-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    30(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    N/A
  • Dimension:
    81.9 x 22.5 x 99 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CKRD2430-10 RoHS compliant?
Yes, CKRD2430-10 is RoHS compliant.
What is the lead time for CKRD2430-10?
The standard lead time for CKRD2430-10 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
14 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$99.89
5
$92.43
10
$89.75
20
$84.84
60
$82.57
100 +
$81.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!