- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CKRD2420-10
CKRD2420-10
Sensata / Crydom
Solid State Relay w/Heat Sink - 4-32 VDC Control - 20 A Max Load - 24-280 VAC Operating - Instantaneous - LED Input Status Ind ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay w/Heat Sink - 4-32 VDC Control - 20 A Max Load - 24-280 VAC Operating - Instantaneous - LED Input Status Indicator - DIN.
Search Keywords: CKRD242010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CKRD2420-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:20(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:81.9 x 22.5 x 99 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$85.58
5
$84.32
10
$82.22
20
$81.81
40
$81.40
80
$81.00
260 +
$80.59
Click for Quote
Log in
to unlock special pricing