Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CKRB4820

Solid State Relay w/Heat Sink - 90-140 VAC Control - 20 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status In ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay w/Heat Sink - 90-140 VAC Control - 20 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN.
Search Keywords: CKRB4820
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: CKRB4820
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 530(RMS) V
Maximum Output Current: 20(RMS) A
Output Device: SCR
Input Type: AC
Input Voltage: 140(RMS) V
Mounting: DIN Rail
Circuit Arrangement: 1 Form A
Dimension: 99 x 22.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CKRB4820 discontinued?
Yes, CKRB4820 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CKRB4820?
The recommended replacement for CKRB4820 is DR2260A20U from Sensata / Crydom, available from OnlineComponents.com.
Is CKRB4820 RoHS compliant?
Yes, CKRB4820 is RoHS compliant.
What is the lead time for CKRB4820?
The standard lead time for CKRB4820 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$76.45
5
$75.03
10 +
$73.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!