- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CKRB2420-10
Sensata / Crydom
CKRB2420-10
Solid State Relay w/Heat Sink - 90-140 VAC Control - 20 A Max Load - 24-280 VAC Operating - Instantaneous - LED Input Status I ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CKRB2420-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:20(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140(RMS) V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form B
-
Dimension:99 x 22.5 mm
-
This product is discontinued, but still in stock.