Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CKRB2420

Solid State Relay w/Heat Sink - 90-140 VAC Control - 20 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status In ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay w/Heat Sink - 90-140 VAC Control - 20 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN.
Search Keywords: CKRB2420
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    CKRB2420
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    20(RMS) A
  • Output Device:
    SCR
  • Input Type:
    AC
  • Input Voltage:
    140(RMS) V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    99 x 22.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CKRB2420 discontinued?
Yes, CKRB2420 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CKRB2420?
The recommended replacement for CKRB2420 is DR2260A20U from Sensata / Crydom, available from OnlineComponents.com.
Is CKRB2420 RoHS compliant?
Yes, CKRB2420 is RoHS compliant.
What is the lead time for CKRB2420?
The standard lead time for CKRB2420 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$111.44
10
$93.75
20 +
$69.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!