- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CKRA4810
Sensata / Crydom
CKRA4810
Solis-State Relay - Control Voltage 110-280 VAC - Typical Input Current 5 mA/240VAC- LED Green Input Status - Output 48-530 VA ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | CKRA4810 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 530(RMS) V |
| Maximum Output Current: | 10(RMS) A |
| Output Device: | SCR |
| Input Type: | AC |
| Input Voltage: | 280(RMS) V |
| Mounting: | DIN Rail |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 81.9 x 22.5 x 99 mm |
-
This product is discontinued, but still in stock.