- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CKRA2430-10
Sensata / Crydom
CKRA2430-10
Solis-State Relay - Control Voltage 110-280 VAC - Typical Input Current 5 mA/240VAC- LED Green Input Status - Output 24-280 VA ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CKRA2430-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:30(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280(RMS) V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:81.9 x 22.5 x 99 mm
-
This product is discontinued, but still in stock.