- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CKRA2410P
Available Replacements
Sensata / Crydom
CKRA2410P
Solis-State Relay - Control Voltage 110-280 VAC - Typical Input Current 5 mA/240VAC- LED Green Input Status - Output 24-280 VA ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description
+
Solis-State Relay - Control Voltage 110-280 VAC - Typical Input Current 5 mA/240VAC- LED Green Input Status - Output 24-280 VAC - Max Load Current 10 A - Din Rail - 4 Pins
Search Keywords: CKRA2410P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | CKRA2410P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 280(RMS) V |
| Maximum Output Current: | 10(RMS) A |
| Output Device: | SCR |
| Input Type: | AC |
| Input Voltage: | 280(RMS) V |
| Mounting: | DIN Rail |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 81.9 x 22.5 x 99 mm |
Product Guides
+
Frequently Asked Questions
Is CKRA2410P discontinued?
Yes, CKRA2410P from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CKRA2410P?
The recommended replacement for CKRA2410P is DR2260A20U from Sensata / Crydom, available from OnlineComponents.com.
Is CKRA2410P RoHS compliant?
Yes, CKRA2410P is RoHS compliant.
What is the lead time for CKRA2410P?
The standard lead time for CKRA2410P is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.