- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CKRA2410E
CKRA2410E
Sensata / Crydom
Solis-State Relay - Control Voltage 18-36 VAC - Typical Input Current 10 mA/24VAC- LED Green Input Status - Output 24-280 VAC ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
EACH Packaging
Description
+
Solis-State Relay - Control Voltage 18-36 VAC - Typical Input Current 10 mA/24VAC- LED Green Input Status - Output 24-280 VAC - Max Load Current 10 A - Din Rail - 4 Pins
Search Keywords: CKRA2410E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CKRA2410E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:10(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:36(RMS) V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:81.9 x 22.5 x 99 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$103.70
5
$87.24
9
$82.04
19
$77.42
20 +
$64.66
Click for Quote
Log in
to unlock special pricing