Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CKRA2410

Solis-State Relay - Control Voltage 110-280 VAC - Typical Input Current 5 mA/240VAC- LED Green Input Status - Output 24-280 VA ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description +
Solis-State Relay - Control Voltage 110-280 VAC - Typical Input Current 5 mA/240VAC- LED Green Input Status - Output 24-280 VAC - Max Load Current 10 A - Din Rail - 4 Pins
Search Keywords: CKRA2410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: CKRA2410
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 10(RMS) A
Output Device: SCR
Input Type: AC
Input Voltage: 280(RMS) V
Mounting: DIN Rail
Circuit Arrangement: 1 Form A
Dimension: 81.9 x 22.5 x 99 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CKRA2410 discontinued?
Yes, CKRA2410 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CKRA2410?
The recommended replacement for CKRA2410 is DR2260A20U from Sensata / Crydom, available from OnlineComponents.com.
Is CKRA2410 RoHS compliant?
Yes, CKRA2410 is RoHS compliant.
What is the lead time for CKRA2410?
The standard lead time for CKRA2410 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 698
Ships today, if you order in
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$62.11
6
$60.96
12
$59.80
20 +
$57.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!