Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CKM0620

Solis-State Relay - Control Voltage 4-32 VDC - Max Input Current 9-11 mA - LED Green Input Status - Output 0-60 VDC - Max Load ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solis-State Relay - Control Voltage 4-32 VDC - Max Input Current 9-11 mA - LED Green Input Status - Output 0-60 VDC - Max Load Current 20 A - Din Rail - 4 Pins
Search Keywords: CKM0620
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: CKM0620
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: DC
Maximum Output Voltage: 60 V
Maximum Output Current: 20 A
Input Type: DC
Input Voltage: 32 V
Mounting: Din-Rail, Screw
Dimension: 81.3 x 22.5 x 81.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CKM0620 RoHS compliant?
Yes, CKM0620 is RoHS compliant.
What is the lead time for CKM0620?
The standard lead time for CKM0620 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$143.94
5
$141.13
10
$137.10
20
$133.30
50
$131.49
100 +
$129.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!