- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CC2450W3VR
CC2450W3VR
Sensata / Crydom
SOLID STATE RELAY 24-280 V - Dual IP20 280VAC/50A, 4-32VDC,RN
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
SOLID STATE RELAY 24-280 V - Dual IP20 280VAC/50A, 4-32VDC,RN
Search Keywords: CC2450W3VR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CC2450W3VR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.42 x 45.72 x 36.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$28.259
6
$25.690
14
$24.670
56
$23.690
150
$22.740
460 +
$21.840
Click for Quote
Log in
to unlock special pricing