- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CC2425W3UH
CC2425W3UH
Sensata / Crydom
Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 24-280 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 24-280 VAC - 25 Amps - 8 Pins - 4 Pin Connector Accepting Screw Terminals - Cover Included
Search Keywords: CC2425W3UH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CC2425W3UH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.42 x 45.72 x 36.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
34
$263.15
68
$138.89
102
$95.52
135 +
$93.61
Click for Quote
Log in
to unlock special pricing