Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CC2425W2VH

Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 24-280 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 24-280 VAC - 25 Amps - 8 Pins - Key Locking Connector - Cover Included
Search Keywords: CC2425W2VH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: CC2425W2VH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 25(RMS) A
Input Type: DC
Input Voltage: 4 - 32 V
Mounting: Screw
Dimension: 58.42 x 45.72 x 36.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CC2425W2VH RoHS compliant?
Yes, CC2425W2VH is RoHS compliant.
What is the lead time for CC2425W2VH?
The standard lead time for CC2425W2VH is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Ships today, if you order in
MOQ for out of Stock Qty:
3
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$141.15
3
$133.31
5
$130.41
8
$130.09
10 +
$120.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!