- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CC2425W2U
CC2425W2U
Sensata / Crydom
Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 24-280 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 24-280 VAC - 25 Amps - 8 Pins - Key Locking Connector - Cover Included
Search Keywords: CC2425W2U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CC2425W2U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.42 x 45.72 x 36.2 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Ships today, if you order in
On Order:
240
can ship 8/10/26
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$115.15
5
$112.91
10
$106.74
20
$106.47
50
$105.26
100 +
$105.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT