- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- B652-2T
B652-2T
Sensata / Crydom
THYRISTOR MODULE - Power Module 42,5A 240VAC no barr.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
THYRISTOR MODULE - Power Module 42,5A 240VAC no barr.
Search Keywords: B6522T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B652-2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Peak On-State Voltage:N/A
-
Mounting:Screw
-
Packaging:N/A
-
Maximum Gate Peak Inverse Voltage:5 V
-
Operating Temperature:-40 to 125 °C
-
Family:B652
-
Maximum Gate Trigger Current:80 mA
-
Maximum Gate Trigger Voltage:3 V
-
Pin Count:4
-
Dimension:63.5 x 31.7 x 14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
68
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$74.01
10
$59.73
25
$57.27
50
$56.71
68
$56.15
135
$55.59
203
$55.04
270 +
$54.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments