- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- B642SE-2T
B642SE-2T
Sensata / Crydom
THYRISTOR MODULE - Power Module 42,5A 240VAC no barr.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
EACH Packaging
Description
+
THYRISTOR MODULE - Power Module 42,5A 240VAC no barr.
Search Keywords: B642SE2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B642SE-2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Peak On-State Voltage:N/A
-
Pin Count:8
-
Maximum Gate Peak Inverse Voltage:5 V
-
Packaging:N/A
-
Maximum Gate Trigger Current:80 mA
-
Operating Temperature:-40 to 125 °C
-
Dimension:63.5 x 31.7 x 14 mm
-
Maximum Gate Trigger Voltage:3 V
-
Family:B642
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$123.36
4
$103.79
8
$97.57
10 +
$87.18
Click for Quote
Log in
to unlock special pricing