- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- B624F-2T
Sensata / Crydom
B624F-2T
Thyristor SCR Module 1.2KV 600A 6-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B624F-2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Pin Count:6
-
Maximum Gate Trigger Voltage:3 V
-
Dimension:63.5 x 31.7 x 14 mm
-
Maximum Gate Trigger Current:80 mA
-
Maximum Gate Peak Inverse Voltage:5 V
-
Operating Temperature:-40 to 125 °C
-
Peak On-State Voltage:N/A
-
Packaging:N/A
-
Mounting:Screw
-
Family:B624
-
This product is discontinued, but still in stock.