- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- B623F-2T
B623F-2T
Sensata / Crydom
Thyristor SCR Module 800V 600A 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Thyristor SCR Module 800V 600A 6-Pin
Search Keywords: B623F2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B623F-2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Peak On-State Voltage:N/A
-
Mounting:Screw
-
Pin Count:6
-
Packaging:N/A
-
Maximum Gate Peak Inverse Voltage:5 V
-
Operating Temperature:-40 to 125 °C
-
Maximum Gate Trigger Current:80 mA
-
Family:B623
-
Dimension:63.5 x 31.7 x 14 mm
-
Maximum Gate Trigger Voltage:3 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$130.85
10
$48.86
25
$47.80
50
$46.67
100 +
$45.30
Click for Quote
Log in
to unlock special pricing